
Vishay TFBS4710-TR1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFBS |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4710-TR1 to view detailed technical specifications.
No datasheet is available for this part.