Vishay TFBS4710-TT1 technical specifications.
| Data Rate | 0.1152Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TFBS |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS4710-TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.