Vishay TFBS6614-TR3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFBS |
| Wavelength | 886nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS6614-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.