Vishay TFBS6711-TR3 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4Mbps |
| Fall Time | 40ns |
| Height | 1.9mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 1.9mA |
| Operating Supply Voltage | 3.6V |
| Orientation | Side View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 1.9mm |
| Viewing Angle | 24° |
| Wavelength | 900nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS6711-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.