Vishay TFBS6711-TT3 technical specifications.
| Data Rate | 4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Top View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFBS6711-TT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.