Vishay TFDS6501E-TR3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Pin Count | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TFDS6501E-TR3 to view detailed technical specifications.
No datasheet is available for this part.