Vishay TFDU5106-TT3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-X8 |
| Length | 9.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TFDU5106-TT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.