Vishay TFDU5307-TR1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU5307-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.