Vishay TFDU6300-TT1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4Mbps |
| Fall Time | 40ns |
| Height | 3.1mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Orientation | Top View |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Wavelength | 886nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6300-TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.