Vishay TFDU8108-TT3 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 4mm |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU8108-TT3 to view detailed technical specifications.
No datasheet is available for this part.