Vishay TFPT0603L1000FM technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1000FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.