Vishay TFPT0603L1000JV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1000JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.