Vishay TFPT0603L1001DV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1001DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.