
Surface mount PTC thermistor with 1kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) chip case, measuring 1.6mm length, 0.85mm width, and 0.85mm depth. Operates within a -55°C to 125°C temperature range with a maximum power dissipation of 75mW and a voltage rating of 30V. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Vishay TFPT0603L1001FM technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT0603L1001FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
