Vishay TFPT0603L1001FZ technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 1% |
| RoHS Compliant | No |
| Series | TFPT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TFPT0603L1001FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.