Vishay TFPT0603L1002JV technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | TFPT |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TFPT0603L1002JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.