Vishay TFPT0603L2700FZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | TFPT |
| Resistance | 270 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TFPT0603L2700FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.