The TFPT0603L8201JV is a PTC thermistor from Vishay with a resistance range of 6000 to 25000 ohms at 25°C. It has a tolerance of ±5% and is available in a 0603 surface mount package. Operating temperature range is from -55°C to 125°C. This thermistor is suitable for applications requiring a high degree of temperature stability and accuracy.
Vishay TFPT0603L8201JV technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 8200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TFPT0603L8201JV to view detailed technical specifications.
No datasheet is available for this part.