Vishay TFPT1206L1801DV technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, TFPT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L1801DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.