Vishay TFPT1206L3300FP technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TFPT1206L3300FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.