Vishay TFPT1206L3800JV technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 380R |
| Resistance Tolerance | 5% |
| Series | TFPT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPT1206L3800JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.