The TFPT1206L4700DV is a surface mount PTC thermistor with a resistance range of 300 to 1500 ohms at 25 degrees Celsius. It has a tolerance of ±0.5% and a maximum operating temperature of 125 degrees Celsius. The device is available in a 1206 package and is suitable for surface mount applications. The thermistor's resistance decreases as the temperature increases, making it suitable for temperature sensing applications. The device is designed for use in a variety of applications including industrial and automotive systems.
Vishay TFPT1206L4700DV technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 1206 |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 470Ohm |
| Percentage of Resistance Tolerance @ 25C | ±0.5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TFPT1206L4700DV to view detailed technical specifications.
No datasheet is available for this part.