Vishay TFPTL10L1001FL2B technical specifications.
| Package/Case | Radial |
| Height | 2.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFPTL10L1001FL2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.