The Vishay TFPTL10L1801JL2U is a 2-terminal PTC thermistor with a resistance range of 1500 to 6000 ohms at 25C. It has a tolerance range of ±2 to ±5% at 25C. The device is designed for through-hole mounting and operates over a temperature range of -55C to 150C. It is a passive component and a type of resistor, classified as a thermistor.
Vishay TFPTL10L1801JL2U technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TFPTL10L1801JL2U to view detailed technical specifications.
No datasheet is available for this part.