This 2-terminal PTC thermistor from Vishay is designed for through hole mounting and operates within a temperature range of -55C to 150C. The device has a nominal resistance of 3300 ohms at 25C, with a tolerance of ±1%. The resistance range is 1500 to 6000 ohms at 25C, with a tolerance of ±2%. The thermistor is suitable for general applications.
Vishay TFPTL10L3301FH5U technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 3300Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TFPTL10L3301FH5U to view detailed technical specifications.
No datasheet is available for this part.