The Vishay TFPTL10L8200JL2B is a PTC thermistor with a resistance range of 300 to 1500 ohms at 25 degrees Celsius, with a tolerance of ±2 to ±5%. It has a 2-terminal through-hole mounting and operates between -55 and 150 degrees Celsius. The device is a passive component, specifically a resistor, and is categorized as a thermistor under general applications.
Vishay TFPTL10L8200JL2B technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 820Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TFPTL10L8200JL2B to view detailed technical specifications.
No datasheet is available for this part.