Vishay TFPTL15L1001FL2T technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 1% |
| Series | TFPTL |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay TFPTL15L1001FL2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.