Vishay TFS.S-2K5F technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| HTS Code | 9025801000 |
| Schedule B | 9025805050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay TFS.S-2K5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.