Unidirectional TVS diode for surge suppression, featuring a 94V operating supply voltage and 152V clamping voltage. This surface mount component, housed in a DO-213AB package, offers a 1.32A peak pulse current capability and 400W peak pulse power. With a minimum breakdown voltage of 105V and a low leakage current of 5µA, it operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Vishay TGL41-110A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1.32A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.32A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-110A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.