
Vishay TGL41-150-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 215V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 135V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 930mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 121V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 930mA |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 121V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-150-E3/96 to view detailed technical specifications.
No datasheet is available for this part.
