
Unidirectional TVS Diode, 400W peak pulse power, designed for transient voltage suppression. Features a 143V minimum breakdown voltage and 128V reverse standoff voltage, with a 207V clamping voltage. Operates within a temperature range of -55°C to 150°C, exhibiting a low 5µA leakage current. Packaged in a DO-213AB (MELF-2) surface-mount plastic case, this silicon diode offers 970mA peak pulse current handling. RoHS compliant and suitable for single-channel protection.
Vishay TGL41-150A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 207V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 970mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 970mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-150A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
