Unidirectional TVS Diode, 400W Peak Pulse Power, 10.7A Peak Pulse Current. Features a 25.7V minimum breakdown voltage and 37.5V clamping voltage. Operates with a 23.1V reverse standoff voltage and 5uA maximum reverse leakage current. Packaged in a DO-213AB (MELF-2) surface mount case, this silicon diode offers a wide operating temperature range from -55°C to 150°C. RoHS compliant.
Vishay TGL41-27A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-27A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.