Vishay TGL41-51A technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TGL41-51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.