Unidirectional TVS Diode, 400W Peak Pulse Power, 5.7A Peak Pulse Current. Features 70.1V Clamping Voltage and 48.5V Minimum Breakdown Voltage. Operates from -55°C to 150°C with a 43.6V Reverse Standoff Voltage and 5µA Maximum Reverse Leakage Current. Surface mountable in a DO-213AB MELF-2 package, this RoHS compliant silicon diode offers single-channel transient voltage suppression.
Vishay TGL41-51A-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.7A |
| Mount | Surface Mount |
| Mounting Style | MELF |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-51A-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
