Vishay TGL41-8.2-E3/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.63V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.63V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-8.2-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.