Vishay TH3B105K035E4400 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 4.4R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TH3B105K035E4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.