
The TH3B105M025C5000 is a surface mount tantalum capacitor with a capacitance of 1uF and a rated voltage of 25VDC. It has a tolerance of 20% and a maximum operating temperature of 150°C. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height, with a size of 3.5 X 2.8 X 1.9mm. It has a leakage current of 0.5mA and a minimum operating temperature of -55°C.
Vishay TH3B105M025C5000 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 1uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TH3B105M025C5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.