
The TH3B225K035D2500 is a 2.2uF tantalum capacitor with a voltage rating of 35V and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1411 case and is designed for surface mount applications. It is RoHS compliant and rated to AEC-Q200 standards.
Vishay TH3B225K035D2500 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Length | 3.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3B225K035D2500 to view detailed technical specifications.
No datasheet is available for this part.