Vishay TH3B225M035C2500 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3B225M035C2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.