Vishay TH3B226K010F1500 technical specifications.
| Capacitance | 22uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TH3B226K010F1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.