
The TH3C475K050C1500 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation up to 150°C. The capacitor is constructed in a molded package with a flat construction and measures 6mm in length and 2.5mm in height. It is designed for surface mount applications and is available on tape and reel. The component is compliant with AEC-Q200 ratings and RoHS regulations.
Vishay TH3C475K050C1500 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3C475K050C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.