Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 150°C Automotive T/R
Vishay TH3C475K050D1500 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3C475K050D1500 to view detailed technical specifications.
No datasheet is available for this part.