Tantalum capacitor with 4.7uF capacitance, 50V voltage rating, and 10% tolerance. Operating temperature range is -55°C to 150°C. The capacitor is packaged in a 2312 case and is rated for surface mount applications. It is not RoHS compliant and is rated to AEC-Q200 standards.
Vishay TH3C475K050E1500 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TH3C475K050E1500 to view detailed technical specifications.
No datasheet is available for this part.