The TH3C475M050D1500 is a 4.7uF tantalum capacitor with a voltage rating of 50V and a tolerance of 20%. It is available in a 2312 package and is designed for surface mount applications. The capacitor has an equivalent series resistance (ESR) of 1.5R and operates over a temperature range of -55°C to 150°C. The TH3C475M050D1500 is compliant with AEC-Q200 and RoHS regulations.
Vishay TH3C475M050D1500 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 1.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH3 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3C475M050D1500 to view detailed technical specifications.
No datasheet is available for this part.