Vishay TH3D106K025A0900 technical specifications.
| Capacitance | 10uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TH3 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH3D106K025A0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.