Solid tantalum capacitor, 10µF capacitance, 10V DC rated voltage, 10% tolerance. Features 1.8Ω ESR, 4.5% dissipation factor, and 1µA leakage current. Operates from -55°C to 175°C, with a ripple current rating of 220mA. Packaged in a 3528 metric SMD case (3.5 x 2.8 x 1.9mm) on tape and reel, suitable for surface mounting. AEC-Q200 qualified and RoHS compliant.
Vishay TH4B106K010C1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.9mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4B106K010C1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
