Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features 2.8mm width, 3.5mm length, and 2.1mm height in a 1411 (3528 metric) surface mount chip package. Operates from -55°C to 175°C with a maximum leakage current of 3.5µA and 210mA ripple current. This RoHS compliant component offers 6% dissipation factor and 2R ESR.
Vishay TH4B106K016C2000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 3.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4B106K016C2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.