Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 1.8Ω ESR, 6% dissipation factor, and 600nA leakage current. Operating temperature range from -55°C to 175°C. Surface mountable with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Vishay TH4B106K6R3C1800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.9mm |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4B106K6R3C1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.