Solid tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 3528 metric case size (3.5mm L x 2.8mm W x 2.1mm H) with inward L SMD termination. Offers 1.6Ω ESR, 6% dissipation factor, and 2.2µA leakage current. Operates from -55°C to 175°C, with a ripple current of 230mA. Packaged in tape and reel for automated assembly.
Vishay TH4B226K010C1600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.1mm |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4B226K010C1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.