
Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 1.5Ω ESR, 1.4µA leakage current, and 240mA ripple current. Operates from -55°C to 175°C, with a 6% dissipation factor. Packaged in Tape and Reel, this SMD/SMT component has a 3528 metric case size, measuring 3.5mm x 2.8mm x 2.1mm.
Vishay TH4B226K6R3C1500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | TH4 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TH4B226K6R3C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.